
MT29F2G01ABAGD12-AUT:G TR | |
|---|---|
DigiKey Part Number | 557-MT29F2G01ABAGD12-AUT:GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F2G01ABAGD12-AUT:G TR |
Description | IC FLASH 2GBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 2G x 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,05772 € | 17 644,30 € |
| Unit Price without VAT: | 7,05772 € |
|---|---|
| Unit Price with VAT: | 8,53984 € |

