
MT42L128M32D1GU-18 WT:A TR | |
|---|---|
DigiKey Part Number | MT42L128M32D1GU-18WT:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT42L128M32D1GU-18 WT:A TR |
Description | IC DRAM 4GBIT PARALLEL 134FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2 Memory IC 4Gbit Parallel 533 MHz 134-FBGA (10x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT42L128M32D1GU-18 WT:A TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2 | |
Memory Size | ||
Memory Organization | 128M x 32 | |
Memory Interface | Parallel | |
Clock Frequency | 533 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.14V ~ 1.3V | |
Operating Temperature | -30°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-FBGA (10x11.5) | |
Base Product Number |

