Image for MT42L128M32D1LF-25 WT:A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT42L128M32D1LF-25 WT:A

DigiKey Part Number
MT42L128M32D1LF-25WT:A-ND
Manufacturer
Manufacturer Product Number
MT42L128M32D1LF-25 WT:A
Description
IC DRAM 4GBIT PARALLEL 168FBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 4Gbit Parallel 400 MHz 168-FBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
MT42L128M32D1LF-25 WT:A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2
Memory Size
Memory Organization
128M x 32
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.14V ~ 1.3V
Operating Temperature
-30°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-FBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types