MT46V16M16P-6T L:F TR is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,52102 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,02385 €
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,70925 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,82727 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,57210 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,33000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,00907 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,57210 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 3
Unit Price: 6,33000 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,00907 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,70111 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,38437 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 5,38437 €
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 6,14654 €
Datasheet
SDRAM - DDR Memory IC 256Mbit Parallel 167 MHz 700 ps 66-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V16M16P-6T L:F TR

DigiKey Part Number
MT46V16M16P-6TL:FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46V16M16P-6T L:F TR
Description
IC DRAM 256MBIT PAR 66TSOP
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 256Mbit Parallel 167 MHz 700 ps 66-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MT46V16M16P-6T L:F TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Clock Frequency
167 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
66-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types