Image for MT46V32M16BN-5B IT:F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46V32M16BN-5B IT:F

DigiKey Part Number
MT46V32M16BN-5BIT:F-ND
Manufacturer
Manufacturer Product Number
MT46V32M16BN-5B IT:F
Description
IC DRAM 512MBIT PARALLEL 60FBGA
Customer Reference
Detailed Description
SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (10x12.5)
Datasheet
 Datasheet
EDA/CAD Models
MT46V32M16BN-5B IT:F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
15ns
Access Time
700 ps
Voltage - Supply
2.5V ~ 2.7V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-FBGA (10x12.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.