Similar
Similar

MT46V64M16TG-6T:A | |
|---|---|
DigiKey Part Number | MT46V64M16TG-6T:A-ND |
Manufacturer | |
Manufacturer Product Number | MT46V64M16TG-6T:A |
Description | IC DRAM 1GBIT PAR 167MHZ 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 1Gbit Parallel 167 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V64M16TG-6T:A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 700 ps | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 66-TSOP | |
Base Product Number |


