
MT62F1G64D4AS-026 XT:C | |
|---|---|
DigiKey Part Number | 557-MT62F1G64D4AS-026XT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1G64D4AS-026 XT:C |
Description | IC DRAM 64GBIT VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 64Gbit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR5 | |
Memory Size | ||
Memory Organization | 1G x 64 | |
Base Product Number |

