
MTA4ATF51264HZ-3G2E1 | |
|---|---|
DigiKey Part Number | MTA4ATF51264HZ-3G2E1-ND |
Manufacturer | |
Manufacturer Product Number | MTA4ATF51264HZ-3G2E1 |
Description | MODULE DDR4 SDRAM 4GB 260SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 4GB 260-SODIMM |
Category | Memory Size 4GB |
Manufacturer Micron Technology Inc. | Transfer Rate (Mb/s, MT/s, MHz) 3200 |
Packaging Box | Package / Case 260-SODIMM |
Part Status Obsolete | Base Product Number |
Memory Type DDR4 SDRAM |

