Image for MTFDHBE1T6TDG-1AW1ZABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDHBE1T6TDG-1AW1ZABYY

DigiKey Part Number
557-MTFDHBE1T6TDG-1AW1ZABYY-ND
Manufacturer
Manufacturer Product Number
MTFDHBE1T6TDG-1AW1ZABYY
Description
SSD 1.6TB 2.5" TLC NVME
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.6TB NVMe 2.5"
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
Packaging
Tray
Part Status
Obsolete
Memory Size
1.6TB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
3GB/s
Speed - Write
1.9GB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
0°C ~ 70°C
Weight
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.