New at DigiKey
Image for MTFDLCE1T9THG-1BP1JABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDLCE1T9THG-1BP1JABYY

DigiKey Part Number
557-MTFDLCE1T9THG-1BP1JABYY-ND
Manufacturer
Manufacturer Product Number
MTFDLCE1T9THG-1BP1JABYY
Description
7600 2TBYTE E1.S 34X119X15
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB NVMe PCIe Gen 5 E1.S 3.3V, 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
E1.S
Manufacturer
Micron Technology Inc.
Speed - Read
12GB/s
Series
Speed - Write
3.3GB/s
Packaging
Box
Voltage - Supply
3.3V, 12V
Part Status
Active
Type
NVMe PCIe Gen 5
Memory Size
1.92TB
Operating Temperature
0°C ~ 70°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
118.75mm x 33.75mm x 15.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
202,30000 €46,00 €
Manufacturers Standard Package
Unit Price without VAT:2,30000 €
Unit Price with VAT:2,78300 €