Image for MTSD128AHC6RG-1WT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSD128AHC6RG-1WT

DigiKey Part Number
MTSD128AHC6RG-1WT-ND
Manufacturer
Manufacturer Product Number
MTSD128AHC6RG-1WT
Description
MEM CARD SD 128GB 10 UHS 1 TLC
Customer Reference
Detailed Description
Memory Card SD™ 128GB Class 10, UHS Class 1 TLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Memory Type
SD™
Memory Size
128GB
Speed
Class 10, UHS Class 1
Technology
TLC
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.