



MIKROE-2578 | |
|---|---|
DigiKey Part Number | 1471-1770-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2578 |
Description | PICTAIL PLUS CLICK ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | mikroBUS Click to PICtail Plus Connectivity PICtail™ Plus Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | PICtail™ Plus | |
Type | Connectivity | |
Function | mikroBUS Click to PICtail Plus | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,50200 € |















