
MIKROE-3641 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3641-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3641 |
Description | RERAM CLICK |
Customer Reference | |
Detailed Description | MB85AS4MT ReRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | ReRAM | |
Utilized IC / Part | MB85AS4MT | |
Contents | Board(s) | |
Note | - | |
Base Product Number |















