
MIKROE-4313 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4313-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4313 |
Description | MIKROMEDIA 3 FOR STM32F2 CAP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F207VG mikromedia™ STM32F2 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | STM32F207VG | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | mikroBUS Shuttle Click | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,47000 € | 188,47 € |
| Unit Price without VAT: | 188,47000 € |
|---|---|
| Unit Price with VAT: | 228,04870 € |


