Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) No Tail Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0434-0-15-15-03-27-10-0

DigiKey Part Number
0434-015150327100-ND
Manufacturer
Manufacturer Product Number
0434-0-15-15-03-27-10-0
Description
CONN PIN RCPT .040-.060 PRESSFIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.040" ~ 0.060" (1.02mm ~ 1.52mm) No Tail Press-Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Press-Fit
Length - Overall
0.270" (6.86mm)
Accepts Pin Diameter
0.040" ~ 0.060" (1.02mm ~ 1.52mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.078" (1.98mm)
Mounting Hole Diameter
0.106" (2.69mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.205" (5.21mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,21000 €2,21 €
101,87900 €18,79 €
251,76080 €44,02 €
501,67660 €83,83 €
1001,59650 €159,65 €
2501,49648 €374,12 €
5001,42506 €712,53 €
1 0001,35705 €1 357,05 €
3 0001,25590 €3 767,70 €
Manufacturers Standard Package
Unit Price without VAT:2,21000 €
Unit Price with VAT:2,67410 €