
3129-1-00-21-00-00-08-0 | |
|---|---|
DigiKey Part Number | 3129-100210000080-ND |
Manufacturer | |
Manufacturer Product Number | 3129-1-00-21-00-00-08-0 |
Description | CONN PC PIN CIRC .020DIA GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.020" (0.51mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.020" (0.51mm) Dia | |
Pin Size - Below Flange | - | |
Length - Above Flange | 0.215" (5.46mm) | |
Length - Below Flange | 0.051" (1.30mm) | |
Length - Overall | 0.276" (7.01mm) | |
Flange Diameter | 0.050" (1.27mm) | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Insulation | Non-Insulated | |
Board Thickness | 0.031" (0.79mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,46269 € | 462,69 € |
| Unit Price without VAT: | 0,46269 € |
|---|---|
| Unit Price with VAT: | 0,55985 € |

