Similar

451-10-264-00-003000 | |
|---|---|
DigiKey Part Number | 45110-26400003000-ND |
Manufacturer | |
Manufacturer Product Number | 451-10-264-00-003000 |
Description | HEADER DUAL INLINE SOLDRTL 64POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Position Header Connector Post, Extended Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Post, Extended | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 25,88611 € | 1 397,85 € |
| Unit Price without VAT: | 25,88611 € |
|---|---|
| Unit Price with VAT: | 31,32219 € |


