
5145-0-00-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-5145-0-00-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 5145-0-00-15-00-00-03-0 |
Description | PRESS-FIT PCB PIN FOR A NON-PLAT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.018" (0.46mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | 0.018" (0.46mm) Dia | |
Pin Size - Below Flange | 0.023" (0.58mm) Dia | |
Length - Above Flange | 0.165" (4.18mm) | |
Length - Below Flange | 0.045" (1.14mm) | |
Length - Overall | 0.230" (5.84mm) | |
Flange Diameter | 0.045" (1.14mm) | |
Mounting Hole Diameter | 0.026" (0.66mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,31040 € | 7,76 € |
| 50 | 0,29580 € | 14,79 € |
| 100 | 0,28160 € | 28,16 € |
| 250 | 0,26396 € | 65,99 € |
| 500 | 0,25132 € | 125,66 € |
| 1 000 | 0,23932 € | 239,32 € |
| 2 500 | 0,22434 € | 560,85 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

