
836-22-009-10-001101 | |
|---|---|
DigiKey Part Number | 836-22-009-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 836-22-009-10-001101 |
Description | CONN SPRING PISTON 9POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Spring Piston Connector Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 9 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 14,70411 € | 823,43 € |
| Unit Price without VAT: | 14,70411 € |
|---|---|
| Unit Price with VAT: | 17,79197 € |

