
872-10-006-00-012000 | |
|---|---|
DigiKey Part Number | 54-872-10-006-00-012000-ND |
Manufacturer | |
Manufacturer Product Number | 872-10-006-00-012000 |
Description | 100" PITCH, SINGLE ROW, SOLDER C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,70000 € | 11,70 € |
| 13 | 9,75462 € | 126,81 € |
| 26 | 9,28885 € | 241,51 € |
| 52 | 8,84538 € | 459,96 € |
| 104 | 8,42337 € | 876,03 € |
| 260 | 7,89638 € | 2 053,06 € |
| 507 | 7,53331 € | 3 819,39 € |
| 1 001 | 7,18075 € | 7 187,93 € |
| Unit Price without VAT: | 11,70000 € |
|---|---|
| Unit Price with VAT: | 14,15700 € |


