
CBP-804F+ | |
|---|---|
DigiKey Part Number | 3157-CBP-804F+-ND |
Manufacturer | |
Manufacturer Product Number | CBP-804F+ |
Description | RF FILTER BAND PASS 804MHZ 17SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 804MHz Center Frequency Band Pass RF Filter (Radio Frequency) 42MHz Bandwidth 3.5dB 17-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 804MHz Center | |
Bandwidth | 42MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 3.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 1.050" L x 0.875" W (26.67mm x 22.23mm) | |
Height (Max) | 0.254" (6.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,21000 € | 67,21 € |
| 10 | 64,51400 € | 645,14 € |
| 25 | 61,82360 € | 1 545,59 € |
| Unit Price without VAT: | 67,21000 € |
|---|---|
| Unit Price with VAT: | 81,32410 € |

