
TFM-2+ | |
|---|---|
DigiKey Part Number | 3157-TFM-2+-ND |
Manufacturer | |
Manufacturer Product Number | TFM-2+ |
Description | DBM, RF/LO FREQ 1 - 1000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, GSM, ISM, UHF, VHF 1MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, GSM, ISM, UHF, VHF | |
Frequency | 1MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | 40mA | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 29,52500 € | 295,25 € |
| Unit Price without VAT: | 29,52500 € |
|---|---|
| Unit Price with VAT: | 35,72525 € |

