
YAT-4A+ | |
|---|---|
DigiKey Part Number | 3157-YAT-4A+TR-ND - Tape & Reel (TR) 3157-YAT-4A+CT-ND - Cut Tape (CT) 3157-YAT-4A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YAT-4A+ |
Description | RF ATTENUATOR 4DB 50OHM 6VDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 18 GHz 50 Ohms 1.7W 6-VDFN Exposed Pad |
Datasheet | Datasheet |
Category | Attenuation Value 4dB |
Manufacturer Mini-Circuits | Frequency Range 0 Hz ~ 18 GHz |
Series | Power (Watts) 1.7W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 6-VDFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,75000 € | 9,75 € |
| 20 | 3,65100 € | 73,02 € |
| 50 | 2,67200 € | 133,60 € |
| 100 | 2,30490 € | 230,49 € |
| 200 | 2,06015 € | 412,03 € |
| 500 | 1,91738 € | 958,69 € |
| 1 000 | 1,83349 € | 1 833,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62162 € | 3 243,24 € |
| 4 000 | 1,49795 € | 5 991,80 € |
| Unit Price without VAT: | 9,75000 € |
|---|---|
| Unit Price with VAT: | 11,79750 € |






