
ZAPD-50W-N+ | |
|---|---|
DigiKey Part Number | 3157-ZAPD-50W-N+-ND |
Manufacturer | |
Manufacturer Product Number | ZAPD-50W-N+ |
Description | DC PASS PWRSPLTR, 4200-6000 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 4.2 GHz ~ 6 GHz Isolation (Min) 16dB, 5° Imbalance (Max) Module, SMA Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.3dB | |
Frequency | 4.2 GHz ~ 6 GHz | |
Specifications | Isolation (Min) 16dB, 5° Imbalance (Max) | |
Size / Dimension | 2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,83000 € | 98,83 € |
| 10 | 84,69300 € | 846,93 € |
| 25 | 83,28920 € | 2 082,23 € |
| 50 | 81,87420 € | 4 093,71 € |
| 100 | 80,47010 € | 8 047,01 € |
| Unit Price without VAT: | 98,83000 € |
|---|---|
| Unit Price with VAT: | 119,58430 € |

