
ZX90-2-13-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX90-2-13-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX90-2-13-S+ |
Description | 2X MLTPLR, OUTPUT 20 - 1000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Frequency Multiplier General Purpose 20MHz ~ 1GHz SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 20MHz ~ 1GHz | |
RF Type | General Purpose | |
Secondary Attributes | SMA Connectors | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,82000 € | 52,82 € |
| 10 | 51,36100 € | 513,61 € |
| 25 | 49,88040 € | 1 247,01 € |
| 50 | 48,41780 € | 2 420,89 € |
| 100 | 47,89240 € | 4 789,24 € |
| Unit Price without VAT: | 52,82000 € |
|---|---|
| Unit Price with VAT: | 63,91220 € |

