
SBH-01AMT75N | |
|---|---|
DigiKey Part Number | 2508-SBH-01AMT75NTR-ND - Tape & Reel (TR) 2508-SBH-01AMT75NCT-ND - Cut Tape (CT) 2508-SBH-01AMT75NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBH-01AMT75N |
Description | SWITCH TACTILE SPST-NO 0.1A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Actuator Type | Snap Dome | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Circular Contact | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 224gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76200 € | 7,62 € |
| 25 | 0,70840 € | 17,71 € |
| 100 | 0,63170 € | 63,17 € |
| 250 | 0,58520 € | 146,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

