



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,78200 € | 7,82 € |
| 30 | 0,72400 € | 21,72 € |
| 50 | 0,69820 € | 34,91 € |
| 100 | 0,66490 € | 66,49 € |
| 250 | 0,62320 € | 155,80 € |
| 500 | 0,59344 € | 296,72 € |
| 1 000 | 0,56510 € | 565,10 € |
| 2 500 | 0,52973 € | 1 324,33 € |
| 5 000 | 0,50445 € | 2 522,25 € |
| Unit Price without VAT: | 0,78200 € |
|---|---|
| Unit Price with VAT: | 0,94622 € |











