



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,83100 € | 8,31 € |
| 30 | 0,76867 € | 23,06 € |
| 50 | 0,74160 € | 37,08 € |
| 100 | 0,70610 € | 70,61 € |
| 250 | 0,66188 € | 165,47 € |
| 500 | 0,63026 € | 315,13 € |
| 1 000 | 0,60017 € | 600,17 € |
| 2 500 | 0,56260 € | 1 406,50 € |
| 5 000 | 0,53576 € | 2 678,80 € |
| Unit Price without VAT: | 0,83100 € |
|---|---|
| Unit Price with VAT: | 1,00551 € |











