



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2,04000 € | 20,40 € |
| 30 | 1,81500 € | 54,45 € |
| 50 | 1,72460 € | 86,23 € |
| 100 | 1,61450 € | 161,45 € |
| 250 | 1,48864 € | 372,16 € |
| 500 | 1,40644 € | 703,22 € |
| 1 000 | 1,33407 € | 1 334,07 € |
| 2 500 | 1,25152 € | 3 128,80 € |
| 5 000 | 1,20412 € | 6 020,60 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,46840 € |











