
0154660812 | |
|---|---|
DigiKey Part Number | 900-0154660812-ND |
Manufacturer | |
Manufacturer Product Number | 0154660812 |
Description | CABLE FFC/FPC 12POS 0.5MM 7.99" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154660812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,36520 € | 59,13 € |
| 50 | 2,25220 € | 112,61 € |
| 100 | 2,14450 € | 214,45 € |
| 250 | 2,01024 € | 502,56 € |
| 500 | 1,91432 € | 957,16 € |
| 1 000 | 1,82298 € | 1 822,98 € |
| 2 500 | 1,70895 € | 4 272,38 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,59370 € |

