
0154661212 | |
|---|---|
DigiKey Part Number | 900-0154661212-ND |
Manufacturer | |
Manufacturer Product Number | 0154661212 |
Description | CABLE FFC/FPC 12POS 0.5MM 2.01" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.020" (0.50mm) 2.008" (51.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0154661212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.008" (51.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,12100 € | 21,21 € |
| 25 | 1,98720 € | 49,68 € |
| 50 | 1,89220 € | 94,61 € |
| 100 | 1,80180 € | 180,18 € |
| 250 | 1,68892 € | 422,23 € |
| 500 | 1,60828 € | 804,14 € |
| 1 000 | 1,53155 € | 1 531,55 € |
| 2 500 | 1,43574 € | 3 589,35 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,02500 € |

