
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.176" (4.47mm) | |
Base Product Number |



