
0191270012 | |
|---|---|
DigiKey Part Number | 23-0191270012-ND |
Manufacturer | |
Manufacturer Product Number | 0191270012 |
Description | CONN SPADE TERM 18-22AWG #10 RED |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Red 10 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0191270012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flanged | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.301" (7.65mm) | |
Length - Overall | 0.781" (19.84mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Finish | Electro-Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.138" (3.51mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.207" (5.26mm) | |
Length - Termination | 0.400" (10.16mm) | |
Tongue Inside Opening | 0.198" (5.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,43600 € | 4,36 € |
| 25 | 0,40920 € | 10,23 € |
| 50 | 0,38960 € | 19,48 € |
| 100 | 0,37110 € | 37,11 € |
| 250 | 0,34780 € | 86,95 € |
| 500 | 0,33118 € | 165,59 € |
| 1 000 | 0,31535 € | 315,35 € |
| 2 500 | 0,29560 € | 739,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |




