Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670619

DigiKey Part Number
900-0192670619-DS-ND
Manufacturer
Manufacturer Product Number
0192670619
Description
HEATSHRINK 5/16" BLACK FOOT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.313" (7.93mm) 2 to 1 Black Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.313" (7.93mm)
Inner Diameter - Recovered
-
Recovered Wall Thickness
-
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
500.0' (152.4m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 747
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
10,97000 €0,97 €
50,80000 €4,00 €
100,73700 €7,37 €
200,67750 €13,55 €
500,60620 €30,31 €
1000,55750 €55,75 €
2500,49912 €124,78 €
5000,45908 €229,54 €
1 0000,44342 €443,42 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,17370 €
Alternate Length
HEATSHRINK 5/16" BLACK
In-Stock: 500
Unit Price: 0,25478 €
HEATSHRINK 5/16" X 10' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 1' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 5/16" X 50' BLACK
In-Stock: 0
Unit Price: