0334721231 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 509
Unit Price: 2,19000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 7 566
Unit Price: 1,81000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 3 101
Unit Price: 2,08000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 2 796
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 915
Unit Price: 2,72000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1 248
Unit Price: 3,02000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,96837 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,89596 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,94115 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 356
Unit Price: 1,65000 €
Datasheet
Image for 0334721231 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0334721231

DigiKey Part Number
900-0334721231-ND
Manufacturer
Manufacturer Product Number
0334721231
Description
CONN RCPT HSG 12POS 3.50MM
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.