0349851701 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 1 797
Unit Price: 24,64000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 1 038
Unit Price: 34,05000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 6,56695 €
Datasheet

Parametric Equivalent


Molex
In Stock: 249
Unit Price: 3,97000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 328
Unit Price: 31,83000 €
Datasheet
Image for 0349851701 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0349851701

DigiKey Part Number
900-0349851701-ND
Manufacturer
Manufacturer Product Number
0349851701
Description
CONN RCPT HSG 16POS 3.50MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes