
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,08800 € | 10,88 € |
| 30 | 1,00633 € | 30,19 € |
| 50 | 0,97060 € | 48,53 € |
| 100 | 0,92410 € | 92,41 € |
| 250 | 0,86620 € | 216,55 € |
| 500 | 0,82486 € | 412,43 € |
| 1 000 | 0,78547 € | 785,47 € |
| 2 500 | 0,73630 € | 1 840,75 € |
| 5 000 | 0,70119 € | 3 505,95 € |
| Unit Price without VAT: | 1,08800 € |
|---|---|
| Unit Price with VAT: | 1,31648 € |

