
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,03600 € | 10,36 € |
| 30 | 0,95833 € | 28,75 € |
| 50 | 0,92440 € | 46,22 € |
| 100 | 0,88030 € | 88,03 € |
| 250 | 0,82516 € | 206,29 € |
| 500 | 0,78574 € | 392,87 € |
| 1 000 | 0,74824 € | 748,24 € |
| 2 500 | 0,70141 € | 1 753,52 € |
| 5 000 | 0,66795 € | 3 339,75 € |
| Unit Price without VAT: | 1,03600 € |
|---|---|
| Unit Price with VAT: | 1,25356 € |

