
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,55500 € | 15,55 € |
| 30 | 1,43867 € | 43,16 € |
| 50 | 1,38760 € | 69,38 € |
| 100 | 1,32140 € | 132,14 € |
| 250 | 1,23856 € | 309,64 € |
| 500 | 1,17944 € | 589,72 € |
| 1 000 | 1,12316 € | 1 123,16 € |
| 2 500 | 1,05288 € | 2 632,20 € |
| 5 000 | 1,00268 € | 5 013,40 € |
| Unit Price without VAT: | 1,55500 € |
|---|---|
| Unit Price with VAT: | 1,88155 € |

