



0528081671 | |
|---|---|
DigiKey Part Number | WM11059TR-ND - Tape & Reel (TR) WM11059CT-ND - Cut Tape (CT) WM11059DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528081671 |
Description | CONN FFC FPC VERT 16POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528081671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,80080 € | 20,02 € |
| 50 | 0,76240 € | 38,12 € |
| 100 | 0,72600 € | 72,60 € |
| 250 | 0,68044 € | 170,11 € |
| 500 | 0,64794 € | 323,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,59076 € | 590,76 € |
| 2 000 | 0,56256 € | 1 125,12 € |
| 3 000 | 0,54670 € | 1 640,10 € |
| 5 000 | 0,52736 € | 2 636,80 € |
| 7 000 | 0,51500 € | 3 605,00 € |
| 10 000 | 0,50221 € | 5 022,10 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |
















