
0547220164 | |
|---|---|
DigiKey Part Number | WM3446TR-ND - Tape & Reel (TR) WM3446CT-ND - Cut Tape (CT) WM3446DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220164 |
Description | CONN RCPT 16POS SMD GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220164 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 16 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,32900 € | 13,29 € |
| 25 | 1,24560 € | 31,14 € |
| 50 | 1,18600 € | 59,30 € |
| 100 | 1,12930 € | 112,93 € |
| 250 | 1,05852 € | 264,63 € |
| 500 | 1,00798 € | 503,99 € |
| 1 000 | 0,95988 € | 959,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,98612 € | 5 958,36 € |
| 6 000 | 1,89142 € | 11 348,52 € |
| 9 000 | 1,83815 € | 16 543,35 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |








