



0547220204 | |
|---|---|
DigiKey Part Number | WM3936TR-ND - Tape & Reel (TR) WM3936CT-ND - Cut Tape (CT) WM3936DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0547220204 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0547220204 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,42100 € | 14,21 € |
| 25 | 1,33160 € | 33,29 € |
| 50 | 1,26780 € | 63,39 € |
| 100 | 1,20720 € | 120,72 € |
| 250 | 1,13164 € | 282,91 € |
| 500 | 1,07760 € | 538,80 € |
| 1 000 | 1,02892 € | 1 028,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,93468 € | 2 804,04 € |
| 6 000 | 0,89011 € | 5 340,66 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |










