0561888000 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 0,00000 €

Similar


Molex
In Stock: 190 455
Unit Price: 0,10000 €
Datasheet

Similar


Molex
In Stock: 150 000
Unit Price: 0,04087 €
Datasheet
Socket Contact Tin 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0561888000

DigiKey Part Number
0561888000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0561888000
Description
CONN SOCKET 22-26AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0561888000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2 136 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2 136 000In Stock
Ships from WEC