



0855437003 | |
|---|---|
DigiKey Part Number | WM22015TR-ND - Tape & Reel (TR) WM22015CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0855437003 |
Description | CONN MOD JACK 8P8C R/A SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855437003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 3,07900 € | 30,79 € |
| 25 | 2,88560 € | 72,14 € |
| 50 | 2,74780 € | 137,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 4,01055 € | 509,34 € |
| 254 | 3,81906 € | 970,04 € |
| 381 | 3,71139 € | 1 414,04 € |
| 635 | 3,58008 € | 2 273,35 € |
| 889 | 3,49613 € | 3 108,06 € |
| 1 270 | 3,40932 € | 4 329,84 € |
| 3 175 | 3,19611 € | 10 147,65 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,38020 € |

