DIY6AA-BXTB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Energizer Battery Company
In Stock: 3
Unit Price: 24,87000 €
Datasheet
Flashlight Standard Style LED 70, 600 Lumens AA (Requires 6) 13.00" (330.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIY6AA-BXTB

DigiKey Part Number
547-DIY6AA-BXTB-ND
Manufacturer
Manufacturer Product Number
DIY6AA-BXTB
Description
RAYOVAC VIRTUALLY INDESTRUCTIBLE
Customer Reference
Detailed Description
Flashlight Standard Style LED 70, 600 Lumens AA (Requires 6) 13.00" (330.2mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Energizer Battery Company
Series
Packaging
Retail Package
Part Status
Obsolete
Type
Standard
Lamp Type
LED
Lamp Output
70, 600 Lumens
Features
Includes Batteries, Shatterproof Lens, Waterproof
Battery Cell Size
AA (Requires 6)
Length
13.00" (330.2mm)
Material - Body
Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes