
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 6.516" L x 5.531" W (165.50mm x 140.50mm) | |
Height | 2.500" (63.50mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.226" (5.74mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |

