
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Number of Positions | 4+Ground | |
Size | 3A | |
Thread Size | M20 | |
Termination Style | - | |
Contents | - | |
Includes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 € | 25,41 € |
| 10 | 21,59900 € | 215,99 € |
| 30 | 19,98800 € | 599,64 € |
| 50 | 19,28040 € | 964,02 € |
| 100 | 18,36120 € | 1 836,12 € |
| 250 | 17,21312 € | 4 303,28 € |
| Unit Price without VAT: | 25,41000 € |
|---|---|
| Unit Price with VAT: | 30,74610 € |

