Reflective Optical Sensor 0.787" ~ 275.591" (20mm ~ 7m) PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1202540124

DigiKey Part Number
WM26197-ND
Manufacturer
Manufacturer Product Number
1202540124
Description
SENSOR REFLECTIVE 7M PNP
Customer Reference
Detailed Description
Reflective Optical Sensor 0.787" ~ 275.591" (20mm ~ 7m) PNP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Last Time Buy
Sensing Method
Reflective
Sensing Distance
0.787" ~ 275.591" (20mm ~ 7m)
Voltage - Supply
-
Response Time
-
Output Configuration
PNP
Light Source
-
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
-
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-08-31
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1562,09133 €931,37 €
Manufacturers Standard Package
Unit Price without VAT:62,09133 €
Unit Price with VAT:75,13051 €