D-Sub Contact Male Pin Gold 10-12 AWG Solder Cup Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120281

DigiKey Part Number
900-1731120281-ND
Manufacturer
Manufacturer Product Number
1731120281
Description
FCT TERM HPWR SDR PLG 30 AMP 10-
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 10-12 AWG Solder Cup Machined
Datasheet
 Datasheet
EDA/CAD Models
1731120281 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
10-12 AWG
Contact Termination
Solder Cup
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Termination Finish
Gold
Termination Finish Thickness
7.87µin (0.200µm)
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,40300 €24,03 €
252,25200 €56,30 €
502,14440 €107,22 €
1002,04210 €204,21 €
3001,88970 €566,91 €
5001,82284 €911,42 €
1 0001,73586 €1 735,86 €
2 5001,62728 €4 068,20 €
Manufacturers Standard Package
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,42430 €