
2024370403 | |
|---|---|
DigiKey Part Number | 900-2024370403TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2024370403 |
Description | 0.35 B/B PLUG ASSY 40CKT EMBSTP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.027" (0.68mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 000 | 0,56452 € | 50 806,80 € |
| Unit Price without VAT: | 0,56452 € |
|---|---|
| Unit Price with VAT: | 0,68307 € |

